RS PRO Gate Valve, 0.59in
- RS Stock No.:
- 7845721
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
| RS stock number | 7845721 |
| Product description | RS PRO Gate Valve, 0.59in |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Gate Compression Valve
Suitable for use with hot and low pressure cold water
Brass construction
Easy to use
Used for isolating water supply to an area
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Standard or Connection Type | Compression |
| Body Material | Brass |
| Connection | 15 mm Compression |
| Handle Height from Center | 80 mm |
| Maximum Working Pressure | 16 bar |
| Connection Size | 0.59 in |
| Disc Material | Mild Steel |