RS PRO Gate Valve, 1in

RS Stock No.:
5103845
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
RS stock number 5103845
Product description RS PRO Gate Valve, 1in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection 1 in BSPT
Handle Height from Center 110 mm
Maximum Working Pressure 20 bar
Connection Size 1 in
Thread Standard or Connection Type BSPT Female
Body Material Bronze
Checking stock...
IDR
468,124.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1468,124.07
*price per unit indicative
"RS PRO Gate Valve, 1in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda