RS PRO Bronze Single Non Return Valve 1 in BSPT

RS Stock No.:
5103766
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
RS stock number 5103766
Product description RS PRO Bronze Single Non Return Valve 1 in BSPT
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection 1 in BSPT
Thread Standard BSPT
Maximum Working Pressure 20 bar
Thread Size 1 in
Type Single
Body Material Bronze
Checking stock...
IDR
802,828.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1802,828.06
*price per unit indicative
"RS PRO Bronze Single Non Return Valve 1 in BSPT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda