RS PRO Pneumatic Operated Process Valve

RS Stock No.:
9108513
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
RS stock number 9108513
Product description RS PRO Pneumatic Operated Process Valve
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Pneumatic Actuator with s.64 Ball Valve

RS Pro pneumatic actuator with s.64 ball valve.

Features and Benefits

• ISO 5211 direct mount on valve
• NAMUR pads for direct mount of solenoid and limit switch
• Pilot ring for perfect alignment of shaft and stem
• Extruded aluminium body
• Nickel plated steel shaft
• Stainless steel fasteners
• High tensile long life return springs
• Visual position indicator
• Indoor or outdoor installation
• Single travel stop on one end
• Fast field conversion between double-acting and spring-return
• Minimum ambient temperature while actuator at rest: -35°C


Specifications

Attribute Value
Brand RS PRO
Number of Ports Supported 2
Actuator Type Pneumatic
Function Double Acting
Operating Pressure Range 3 → 10 bar
Checking stock...
IDR
2,693,050.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,693,050.75
*price per unit indicative
"RS PRO Pneumatic Operated Process Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda