RS PRO 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female

RS Stock No.:
7209239
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
RS stock number 7209239
Product description RS PRO 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 13 bar
Trap Type Thermostatic
Connection Size 1/2 in
Maximum Temperature +200 °C
Gasket Material Graphite
Thread Standard or Connection Type BSP
Body Material Brass
Connection 1/2 in BSP Female
Orientation Vertical
Connection Gender Female
Checking stock...
IDR
3,990,015.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,990,015.60
*price per unit indicative
"RS PRO 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda