RS PRO Electrolytic Scale Inhibitor

RS Stock No.:
7382693
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7382693
Product description RS PRO Electrolytic Scale Inhibitor
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
RS stock number 7382693
Product description RS PRO Electrolytic Scale Inhibitor
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Electronic Scale Inhibitor

Plugged into the main electrical 230 volt supply the electronic scale inhibitor draws power to the main control unit where it is passed through a 12v transformer and out to the aerial wires, wound around the pipework

Control Unit.
2 x two metre lengths of single

Installed on incoming main or on pipework supplying particular areas such as combi boilers, water heaters and electric showers
Fits on hot and cold water pipes,horizontally, vertically or diagonal no plumbing required
Suitable for PVC, copper, lead and iron pipework
Prevent any further build up of hard scale.
Remove any scale already in your hot water system.
Soften scale usually found around taps and in sinks and toilets
One unit can be programmed for 15, 22, 28 35 and 42mm pipework


Specifications

Attribute Value
Brand RS PRO
Maximum Flow Rate 180 L/min
Scale Prevention Mechanism Electrolytic
Checking stock...
IDR
1,174,243.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,174,243.55
*price per unit indicative
"RS PRO Electrolytic Scale Inhibitor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda