RS PRO 1.5m Long Blue Hose Pipe, Applications Household Appliances, 10mm Inner Diam.

RS Stock No.:
7844964
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
RS stock number 7844964
Product description RS PRO 1.5m Long Blue Hose Pipe, Applications Household Appliances, 10mm Inner Diam.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Washing Machine / Dishwasher Inlet Hose

Note

Hand Tighten - Do not use a Wrench

APPROVALS : WRAS approved

Appliance Inlet Hose
90゚ Angle for easier installation
Colour coded


Specifications

Attribute Value
Brand RS PRO
Colour Blue
Length 1.5 m
Inner Material PVC
Suitable Applications Household Appliances
Inner Diameter 10 mm
Outer Material PVC
Checking stock...
IDR
147,370.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1147,370.45
*price per unit indicative
"RS PRO 1.5m Long Blue Hose Pipe, Applications Household Appliances, 10mm Inner Diam." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda