Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium

RS Stock No.:
3626649
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
RS stock number 3626649
Product description Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cam & Groove Couplings - Aluminium

Part A Adaptor

Conform to MIL-C-27487
Buna-N sealing ring

Cam male adaptor x female BSPT

Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C


Specifications

Attribute Value
Brand RS PRO
Coupling Connector Direction Straight
Hose Inner Diameter 1 in
Maximum Working Pressure 17 bar
Thread Standard BSP
Coupling Connector Type Part A Cam & Groove Adapter
Body Material Aluminium
Coupling Gender Male
Threaded Connection 1 in BSP
Thread Size 1 in
Checking stock...
IDR
28,110.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,110.52
*price per unit indicative
"Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda