Straight Male Hose Coupling 1-1/2in Part D Cam & Groove Coupler, 1-1/2 in G Female, Stainless Steel
- RS Stock No.:
- 0307257
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
| RS stock number | 0307257 |
| Product description | Straight Male Hose Coupling 1-1/2in Part D Cam & Groove Coupler, 1-1/2 in G Female, Stainless Steel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Part D Coupler
Cam female x female BSPT
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Hose Inner Diameter | 1-1/2 in |
| Maximum Working Pressure | 17 bar |
| Thread Standard | G |
| Coupling Connector Type | Part D Cam & Groove Coupler |
| Body Material | Stainless Steel |
| Coupling Gender | Male |
| Thread Gender | Female |
| Threaded Connection | 1-1/2 in G Female |
| Thread Size | 1-1/2 in |
| Coupling Connector Direction | Straight |