RS PRO PVC Flexible Tubing, Red, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
- RS Stock No.:
- 4369583
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4369583 |
| Product description | RS PRO PVC Flexible Tubing, Red, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air, |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4369583 |
| Product description | RS PRO PVC Flexible Tubing, Red, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air, |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Multi-Purpose Reinforced PVC Hose
A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.
Note
Working Pressure is at +20°C
Features and Benefits
• Extremely flexible
• Lightweight and user-friendly
• Excellent kink-resistance
• RoHS compliant
• EC compliant for food contact applications
• High resistance to acids and alkalis
• Good abrasion resistance
• Silicone-free
• Service temperature -15°C to +60°C
• Conforms to ISO 5774
• 4:1 safety factor at +20°C
Product Application Information
• Busy, high volume production lines
• Predominantly used for air supply but can also be used for water
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 30 m |
| Maximum Operating Temperature | +60 °C |
| Maximum Working Pressure | 15 bar |
| Minimum Operating Temperature | -15 °C |
| Bend Radius | 29 mm |
| Suitable Applications | Compressed Air, Water |
| Outer Diameter | 12.5 mm |
| Material | PVC |
| Inner Diameter | 8 mm |
| Colour | Red |
| Reinforced | Yes |
| Operating Temperature Range | -15 → +60 °C |