RS PRO PVC Flexible Tubing, Blue, 13mm External Diameter, 25m Long, Reinforced, 40mm Bend Radius, Chemical, Gas, Water

RS Stock No.:
3396051
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3396051
Product description RS PRO PVC Flexible Tubing, Blue, 13mm External Diameter, 25m Long, Reinforced, 40mm Bend Radius, Chemical, Gas, Water
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
RS stock number 3396051
Product description RS PRO PVC Flexible Tubing, Blue, 13mm External Diameter, 25m Long, Reinforced, 40mm Bend Radius, Chemical, Gas, Water
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

RS Pro Air-Cord Ultra Flexible PVC Air Hose

Air-Cord, as used by the largest air tool manufacturer in the world, is a revelation in super-supple, premium quality hosing. Considered to be the lightest air tool hose of its type featuring Braidlok technology for optimum performance. The ultra-lightweight construction makes it easy to use in any number of environments without cause stress or unnecessary work to move and use.

Note

Working Pressure is at +23°C

Features and Benefits

• Exceptional flexibility and memory for maximum airflow
• Ultra lightweight for ease of use
• Effective oil resistance
• Superior kink-resistance
• Cadmium-free
• Silicone-free
• RoHS compliant
• EC compliant for food contact applications
• Distinctive metallic blue finish
• Service temperature -15°C to +60°C
• Conforms to ISO 5774
• 4:1 safety factor at +23°C

Applications

• Specifically designed for air tools and air applications
• Also suitable for general industrial use for water, chemicals and gas


Specifications

Attribute Value
Brand RS PRO
Length 25 m
Maximum Operating Temperature +60 °C
Maximum Working Pressure 12 bar
Minimum Operating Temperature -15 °C
Bend Radius 40 mm
Suitable Applications Chemical, Gas, Water
Outer Diameter 13 mm
Material PVC
Inner Diameter 10 mm
Colour Blue
Reinforced Yes
Operating Temperature Range -15 → +60 °C
Checking stock...
IDR
1,156,936.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,156,936.70
*price per unit indicative
"RS PRO PVC Flexible Tubing, Blue, 13mm External Diameter, 25m Long, Reinforced, 40mm Bend Radius, Chemical, Gas, Water" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products