RS PRO PVC Flexible Tubing, Green, 50m Long, Reinforced, Water Applications

RS Stock No.:
3300870
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3300870
Product description RS PRO PVC Flexible Tubing, Green, 50m Long, Reinforced, Water Applications
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
RS stock number 3300870
Product description RS PRO PVC Flexible Tubing, Green, 50m Long, Reinforced, Water Applications
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Reinforced Water Hose

A popular garden hose that is supplied for domestic and professional use worldwide. This hose provides flexibility, performance and reliability. The design incorporates Spiralap technology for a longer lifespan.

Note

This data refers to performance at 20°C. Any changes in temperature will affect the performance data

Features and Benefits

• Good flexibility
• Effective kink resistance
• Good abrasion resistance
• Made from Cadmium-free materials
• Silicone-free
• Suitable for use at -15°C to +60°C
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
• Inner layer is made from a carefully controlled recycled material.
• Conforms to BS 3746: 1990

Product Application Information

• Domestic and professional garden hose


Specifications

Attribute Value
Brand RS PRO
Reinforced Yes
Length 50 m
Maximum Operating Temperature +60 °C
Maximum Working Pressure 10 bar
Minimum Operating Temperature -15 °C
Suitable Applications Water
Material PVC
Inner Diameter 12 mm
Colour Green
Operating Temperature Range -15 → +60 °C
Checking stock...
IDR
1,079,422.99
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,079,422.9921,588.46
*price per unit indicative
"RS PRO PVC Flexible Tubing, Green, 50m Long, Reinforced, Water Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products