RS PRO PVC Hose, Transparent, White, 45.4mm External Diameter, 10m LongReinforced, 171mm Bend Radius, Applications

RS Stock No.:
1369439
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
RS stock number 1369439
Product description RS PRO PVC Hose, Transparent, White, 45.4mm External Diameter, 10m LongReinforced, 171mm Bend Radius, Applications
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Non-Toxic PVC Hose

The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Transparent wall allows easy identification of contents
• Temperature Range: -10 °C to +55 °C

Applications

The RS Pro non-toxic hose is suitable for delivery and light duty suction of liquids, water, slurries and powders. It is suitable for food contact applications.


Specifications

Attribute Value
Brand RS PRO
Length 10 m
Bend Radius 171 mm
Maximum Operating Temperature +55 °C
Suitable Applications Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water
Outer Diameter 45.4 mm
Material PVC
Inner Diameter 38 mm
Maximum Working Pressure 6.5 bar
Colour Transparent, White
Minimum Operating Temperature -10 °C
Reinforced Yes
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
1,865,468.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,865,468.65
*price per unit indicative
"RS PRO PVC Hose, Transparent, White, 45.4mm External Diameter, 10m LongReinforced, 171mm Bend Radius, Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products