RS PRO PVC Hose, Clear, 59.8mm External Diameter, 10m Long, Reinforced, 230 (Minimum)mm Bend Radius, Food, Liquid
- RS Stock No.:
- 1369432
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
| RS stock number | 1369432 |
| Product description | RS PRO PVC Hose, Clear, 59.8mm External Diameter, 10m Long, Reinforced, 230 (Minimum)mm Bend Radius, Food, Liquid |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 10 m |
| Bend Radius | 230 (Minimum) mm |
| Maximum Operating Temperature | +55 °C |
| Suitable Applications | Food, Liquid |
| Outer Diameter | 59.8 mm |
| Material | PVC |
| Inner Diameter | 51.6 mm |
| Maximum Working Pressure | 6 bar |
| Colour | Clear |
| Minimum Operating Temperature | -10 °C |
| Reinforced | Yes |
| Operating Temperature Range | -10 → +55 °C |