RS PRO PVC Hose, Green, 52.8mm External Diameter, 30m LongReinforced, 180mm Bend Radius, Applications Various

RS Stock No.:
1369428
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
RS stock number 1369428
Product description RS PRO PVC Hose, Green, 52.8mm External Diameter, 30m LongReinforced, 180mm Bend Radius, Applications Various
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Water Delivery Hose

The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Outstanding resistance to the effects of weather
• Temperature Range: -10 °C to +55 °C
• RoHS and REACh compliant

Applications

The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 6 bar
Colour Green
Minimum Operating Temperature -10 °C
Reinforced Yes
Length 30 m
Bend Radius 180 mm
Maximum Operating Temperature +55 °C
Suitable Applications Agriculture, Horticulture, Marine, Slurries
Outer Diameter 52.8 mm
Material PVC
Inner Diameter 45 mm
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
5,094,821.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,094,821.97
*price per unit indicative
"RS PRO PVC Hose, Green, 52.8mm External Diameter, 30m LongReinforced, 180mm Bend Radius, Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products