RS PRO Stainless Steel Hexagon Bush 2in R(T) Male x 3/4in G(P) Female 1.32in

RS Stock No.:
4993625
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
RS stock number 4993625
Product description RS PRO Stainless Steel Hexagon Bush 2in R(T) Male x 3/4in G(P) Female 1.32in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Hexagon Reducing Bush

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These pipe fittings are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.

Features and Benefits

• 316 Stainless Steel
• 150 lb fitting
• With BSPT (Tapered) and BSPP (Parallel) connections
• Chemical Resistance

What are pipe fittings?

A common occurrence in the plumbing industry, threaded pipe fittings or nipples are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings are a bush reducer. Other types such as elbow and T shape fittings are also widely used.

Who uses these pipe fittings?

Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and nipples to plug and extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:

• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines

Benefits of Stainless Steel

When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.


Specifications

Attribute Value
Brand RS PRO
Thread Size 2 3/4 in
Shape Hexagon
Length 1.32 in
Connection 1 2 in R Male
Thread Size 1 2 in
Connection Gender 1 Male
Fitting Type Bush
Connection 2 3/4 in G Female
Connection Gender 2 Female
Thread Standard 1 R (taper)
Thread Standard 2 G (parallel)
Checking stock...
IDR
454,803.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1454,803.04
*price per unit indicative
"RS PRO Stainless Steel Hexagon Bush 2in R(T) Male x 3/4in G(P) Female 1.32in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda