Parker, 1/4 in Nylon Disposable Inline Filter

RS Stock No.:
9030886
Mfr. Prt No.:
9933-05-CQ
Brand:
Parker

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9030886
Product description Parker, 1/4 in Nylon Disposable Inline Filter
Manufacturer / Brand Parker
Manufacturer part number 9933-05-CQ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Parker
Connection Size 1/4 in
Thread Standard or Connection Type Straight Tube
Body Material Nylon
Connection 1/4 in
Strainer or Filter Filter
Maximum Working Pressure 125 psig
Working Pressure Range Maximum of 125 psig
Suitable Media Gas, Liquid
Checking stock...
IDR
4,108,121.74
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
14,108,121.74410,812.17
*price per unit indicative
"Parker, 1/4 in Nylon Disposable Inline Filter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda