RS PRO Process Pump Controller for Brushless Micropump Pump, 12 → 30 V dc
- RS Stock No.:
- 1253571
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1253571 |
| Product description | RS PRO Process Pump Controller for Brushless Micropump Pump, 12 → 30 V dc |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253571 |
| Product description | RS PRO Process Pump Controller for Brushless Micropump Pump, 12 → 30 V dc |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Brushless Micro Pump Controller
A compact and highly efficient motor controller for the RS Pro range of centrifugal micro-pumps.
The EQi controller accepts and input voltage of up to 30 volts and pump speed can be controlled from a potentiometer on the board or via a 0-5v external signal. With voltages above 12v the controller works to maintain a constant flow despite the increase in back pressure helping to provide a flatter flow – pressure curve.
Installation is easy, simply wire the two input terminals, attach the three outputs to the micro-pump and set the jumper position for on board speed control or control via an external 0-5v signal.
Applications
The EQi controller's compact dimensions, ease of installation and efficency make it suitable for a broad range of applicatiosn including
• Research and development
• Laboratory equipment
• Prototyping
• Production equipment
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Supply Voltage | 12 → 30 V dc |
| Compatible Pump Type | Brushless Micropump |
| Maximum Fluid Temperature | +80 °C |
| Connection | 2 Screw Terminal (Input), 3 Screw Terminal (Output) |
| Maximum Output Pressure | 10 bar |