Crouzet 81 series 0.1s to 30s Pneumatic Timer, 8 bar max

RS Stock No.:
3055996
Mfr. Prt No.:
81503720
Brand:
Crouzet
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
RS stock number 3055996
Product description Crouzet 81 series 0.1s to 30s Pneumatic Timer, 8 bar max
Manufacturer / Brand Crouzet
Manufacturer part number 81503720

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

L724891-02LD724891-02L724891-01LD724891-01

Specifications

Attribute Value
Brand Crouzet
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +50 °C
Manufacturer Series 81
Maximum Operating Pressure 8 bar
Maximum Time 30 s
Minimum Operating Pressure 2 bar
Minimum Time 0.1 s
Checking stock...
IDR
3,077,682.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,077,682.38
*price per unit indicative
"Crouzet 81 series 0.1s to 30s Pneumatic Timer, 8 bar max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda