Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max

RS Stock No.:
0410460
Mfr. Prt No.:
PRT-F10
Brand:
Parker

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0410460
Product description Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max
Manufacturer / Brand Parker
Manufacturer part number PRT-F10
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
RS stock number 0410460
Product description Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max
Manufacturer / Brand Parker
Manufacturer part number PRT-F10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Logic Systems

Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.

Timer Module

A pneumatic timer consists of a solenoid coil/core, operating spring, timing disk, filter and diaphragm. The core moves up into the coil when it has been energized and this leads to pressure on the diaphragm. The diaphragm moves into the top chamber which un-traps the air through the timing disk. By altering the needle valve you can adjust the amount of delay.

Note

All logic units require mounting on a separate 2 or 3 port base, available separately. Logic units have an input (green) and output (red) pressure indicator to show the state of the respective signal. Units are supplied with two captive screws for mounting on all types of base and sealing o-rings are in the bottom of each unit.

Very Reliable
Long Life Expectancy

L267137-01L267136-01L267136-03L267136-02

Specifications

Attribute Value
Brand Parker
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +60 °C
Manufacturer Series PRT
Maximum Operating Pressure 8 bar
Maximum Time 3 s
Minimum Operating Pressure 3 bar
Minimum Time 0.1 s
Checking stock...
IDR
4,204,935.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,204,935.21
*price per unit indicative
"Parker PRT series 0.1s to 3s Pneumatic Timer, 8 bar max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda