SMC Shock Absorber, RB2015, 73.2mm Body Length

RS Stock No.:
0725080
Mfr. Prt No.:
RB2015
Brand:
SMC
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
RS stock number 0725080
Product description SMC Shock Absorber, RB2015, 73.2mm Body Length
Manufacturer / Brand SMC
Manufacturer part number RB2015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

SMC RB Self Compensating Shock Absorbers

Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C

L834229-07LF725096-10L725096-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series RB
Maximum Operating Temperature +80 °C
Body Length 73.2 mm
Minimum Operating Temperature -10 °C
Connection Type M20 x 1.5
Maximum Return Force 20.5 N
Maximum Energy Capacity Per Cycle 58.8 J
Overall Length 88.2 mm
Checking stock...
IDR
1,678,764.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,678,764.45
*price per unit indicative
"SMC Shock Absorber, RB2015, 73.2mm Body Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda