SMC Pneumatic Roundline Cylinder 16mm Bore, 15mm Stroke, C85 Series, Double Acting

RS Stock No.:
6240197
Mfr. Prt No.:
CD85N16-15-B
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6240197
Product description SMC Pneumatic Roundline Cylinder 16mm Bore, 15mm Stroke, C85 Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CD85N16-15-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

L263881-01L263882-01L263883-01

Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -10 °C
Weight 109 g
Cushioning Type Rubber
Maximum Operating Temperature +60 °C
Diameter 19.7 mm
Bore 16 mm
Dimensions 19.7 (Dia.) x 126 mm
Manufacturer Series C85
Length 126 mm
Maximum Operating Pressure 1 MPa
Absolute Maximum Pressure 1.5 MPa
Stroke 15 mm
Action Double
Checking stock...
IDR
973,588.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1973,588.98
*price per unit indicative
"SMC Pneumatic Roundline Cylinder 16mm Bore, 15mm Stroke, C85 Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda