SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-15D

RS Stock No.:
0547556
Mfr. Prt No.:
CDJP2B6-15D
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0547556
Product description SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-15D
Manufacturer / Brand SMC
Manufacturer part number CDJP2B6-15D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends


Specifications

Attribute Value
Brand SMC
Maximum Piston Speed 500 mm/s
Minimum Operating Temperature -10 °C
Weight 21 g
Cushioning Type Rubber
Maximum Operating Temperature +70 °C
Rods Single
Bore 6 mm
Dimensions 48 x 14 x 16.5 mm
Manufacturer Series CJP2
Width 14 mm
Length 48 mm
Maximum Operating Pressure 0.7 MPa
Piston Speed 50 → 500 mm/s
Port Connection M3 x 0.5
Height 16.5 mm
Stroke 15 mm
Minimum Piston Speed 50 mm/s
Action Double
Checking stock...
IDR
701,923.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1701,923.88
*price per unit indicative
"SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-15D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda