SMC 3 Finger Double Action Pneumatic Gripper, MHS3-32D, Parallel Gripping Type
- RS Stock No.:
- 7007314
- Mfr. Prt No.:
- MHS3-32D
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7007314 |
| Product description | SMC 3 Finger Double Action Pneumatic Gripper, MHS3-32D, Parallel Gripping Type |
| Manufacturer / Brand | SMC |
| Manufacturer part number | MHS3-32D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Gripping pliers
MHS Series Three and Four Finger Precision
The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.
Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm
Specifications
| Attribute | Value |
| Brand | SMC |
| Gripping Type | Parallel |
| Manufacturer Series | MHS3 |
| Number of Fingers | 3 |
| Maximum Operating Pressure | 0.6 MPa |
| Port Connection | M5 x 0.8 |
| Weight | 237 g |
| Action | Double |