SMC G 1/4 Pneumatic Regulator – 0.05MPa to 0.85MPa, 1/4in

RS Stock No.:
8903152
Mfr. Prt No.:
AR20-F02B-B
Brand:
SMC
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
RS stock number 8903152
Product description SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
Manufacturer / Brand SMC
Manufacturer part number AR20-F02B-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Note

An integral Pressure Gauge is shown on the picture for reference only. It is not supplied as a part of the set and has to be bought separately.


Specifications

Attribute Value
Brand SMC
Proof Pressure 1.5 MPa
Overall Dimensions 40 x 57 x 94 mm
Maximum Input Pressure 1 MPa
Minimum Operating Temperature -5 °C
Maximum Flow Rate 20 L/min
Maximum Operating Temperature 60 °C
Minimum Outlet Pressure 0.05 MPa
Maximum Outlet Pressure 0.85 MPa
Overall Width 57 mm
Port Connection Thread Standard G
Port Connection G 1/4
Integral Check Valve Without Check Valve
Overall Height 94 mm
Overall Length 40 mm
Port Connection Thread Size 1/4 in
Checking stock...
IDR
656,821.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1656,821.18
*price per unit indicative
"SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products