SMC NPT 1/8 Pneumatic Regulator -, 1/8
- RS Stock No.:
- 8508993
- Mfr. Prt No.:
- IR1000-N01G
- Brand:
- SMC

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8508993 |
| Product description | SMC NPT 1/8 Pneumatic Regulator -, 1/8 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | IR1000-N01G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8508993 |
| Product description | SMC NPT 1/8 Pneumatic Regulator -, 1/8 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | IR1000-N01G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Precision IR Series
Note
See separate product range for mounting brackets and accessories
CAUTION : (Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C; consult Helpline
Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets
Specifications
| Attribute | Value |
| Brand | SMC |
| Pressure Gauge Port Thread Standard | R |
| Port Connection | NPT 1/8 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Integral Check Valve | Yes |
| Port Connection Thread Size | 1/8 |
| Maximum Input Pressure | 1 MPa |
| Pressure Gauge Port Size | R 1/8 |
| Minimum Operating Temperature | -5 °C |
| Maximum Flow Rate | ≤4.4 L/min |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | IR1000 |
| Port Connection Thread Standard | NPT |