SMC G 1/4 Pneumatic Regulator – 0.01MPa to 0.8MPa, 1/4in
- RS Stock No.:
- 0453625
- Mfr. Prt No.:
- IR2020-F02
- Brand:
- SMC
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
| RS stock number | 0453625 |
| Product description | SMC G 1/4 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/4in |
| Manufacturer / Brand | SMC |
| Manufacturer part number | IR2020-F02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
IR series 1/4"
Specifications
| Attribute | Value |
| Brand | SMC |
| Maximum Input Pressure | 1 MPa |
| Pressure Gauge Port Size | G 1/8 |
| Minimum Operating Temperature | -5 °C |
| Maximum Flow Rate | 3.5 L/min |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | IR2000 |
| Minimum Outlet Pressure | 0.01 MPa |
| Maximum Outlet Pressure | 0.8 MPa |
| Port Connection Thread Standard | G |
| Pressure Gauge Port Thread Standard | G |
| Port Connection | G 1/4 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Integral Check Valve | Without Check Valve |
| Port Connection Thread Size | 1/4 in |