SMC G 1/4 Pneumatic Regulator – 0.05MPa to 0.85MPa, 1/4in

RS Stock No.:
0209187
Mfr. Prt No.:
ARX20-F02
Brand:
SMC
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
RS stock number 0209187
Product description SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
Manufacturer / Brand SMC
Manufacturer part number ARX20-F02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

ARX 20 pressure regulators

ARX series piston type regulators are compatible with a primary supply pressure of 2.0MPa and ideal for pressure adjustment of air blowing applications. Compact in design with easy-to-operate adjustment handle.

Piston regulators featuring a wide range of output pressures.
Black stamped steel housing.
Brass cover and polycarbonate connector.
Pressure gauge and mounting bracket can be ordered separately.


Specifications

Attribute Value
Brand SMC
Maximum Input Pressure 2 MPa
Pressure Gauge Port Size Rc 1/4
Minimum Operating Temperature -5 °C
Maximum Flow Rate 60 L/min
Maximum Operating Temperature +60 °C
Manufacturer Series ARX20
Minimum Outlet Pressure 0.05 MPa
Maximum Outlet Pressure 0.85 MPa
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard Rc
Port Connection G 1/4
Pressure Gauge Port Thread Size 1/4 in
Integral Check Valve Without Check Valve
Port Connection Thread Size 1/4 in
Checking stock...
IDR
325,788.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1325,788.34
*price per unit indicative
"SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products