SMC Automatic Auto Drain 25cm³, AD38-6
- RS Stock No.:
- 8272341
- Mfr. Prt No.:
- AD38-6
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8272341 |
| Product description | SMC Automatic Auto Drain 25cm³, AD38-6 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AD38-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
AF Series Replacement Parts and Accessories
A selection of elements designed to be used with the AF20-40 series micro mist separators.
AD Series Accessories
A selection of accessories to be used with the AF Series modular air filters.
Specifications
| Attribute | Value |
| Brand | SMC |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | AD |
| Maximum Operating Pressure | 1 MPa |
| Bowl Capacity | 25 cm³ |
| Drain Type | Automatic |
| Minimum Operating Temperature | -5 °C |
| Outlet Port - Thread Size | 3/8 in |