Parker G 1/2 Automatic Condensate Drain 114ml, D11G04/E
- RS Stock No.:
- 0724554
- Mfr. Prt No.:
- D11G04/E
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0724554 |
| Product description | Parker G 1/2 Automatic Condensate Drain 114ml, D11G04/E |
| Manufacturer / Brand | Parker |
| Manufacturer part number | D11G04/E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Pneumatic Tank Drain
Fitted at low points in compressed air systems where water collects
Fully automatic operation
Zinc body, Acetal resin drain housing
Metal bowl, capacity 114ml
Temperature range +5°C to +60°C
Specifications
| Attribute | Value |
| Brand | Parker |
| Bowl Capacity | 114 ml |
| Inlet Port Thread Standard | G |
| Drain Type | Automatic |
| Depth | 54 mm |
| Minimum Operating Temperature | +5 °C |
| Maximum Operating Temperature | +60 °C |
| Dimensions | 135 x 54 x 54 mm |
| Manufacturer Series | D |
| Maximum Operating Pressure | 12 bar |
| Minimum Operating Pressure | 2 bar |
| Height | 135 mm |
| Inlet Port | G 1/2 |
| Outlet Port | G 1/2 |
| Width | 54 mm |