SMC Automatic Condensate Drain, EAD202-F02

RS Stock No.:
0210238
Mfr. Prt No.:
EAD202-F02
Brand:
SMC
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
RS stock number 0210238
Product description SMC Automatic Condensate Drain, EAD202-F02
Manufacturer / Brand SMC
Manufacturer part number EAD202-F02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Automatic drain

LE234198-01L234198-01L2341987-30L724554-01

Specifications

Attribute Value
Brand SMC
Drain Type Automatic
Manufacturer Series EAD202
Maximum Operating Pressure 9.9 bar
Minimum Operating Pressure 1.5 bar
Height 154 mm
Inlet Port - Thread Size 1/4 in
Outlet Port - Thread Size 1/4
Checking stock...
IDR
750,907.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1750,907.51
*price per unit indicative
"SMC Automatic Condensate Drain, EAD202-F02" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda