SMC G 1/8 FRL, Automatic Drain, 5μm Filtration Size – With Pressure Gauge
- RS Stock No.:
- 8903095
- Mfr. Prt No.:
- AC20A-F01CG-B
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8903095 |
| Product description | SMC G 1/8 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AC20A-F01CG-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
AC20A-AC40A-B Series FRL Assemblies
SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.
Specifications
| Attribute | Value |
| Brand | SMC |
| Pressure Gauge Port Thread Standard | G |
| Filtration Size | 5 µm |
| Port Connection | G 1/8 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Maximum Process Operating Temperature | +60 °C |
| Port Connection Thread Size | 1/8 in |
| Minimum Ambient Operating Temperature | -5 °C |
| Minimum Process Operating Temperature | -5 °C |
| Proof Pressure | 1.5 MPa |
| Drain Type | Automatic |
| Maximum Ambient Operating Temperature | +60 °C |
| Process Operating Temperature Range | -5 → +60 °C |
| Pressure Setting Range | 0.05 → 0.85 MPa |
| Pressure Gauge Port Size | G 1/8 |
| Ambient Operating Temperature Range | -5 → +60 °C |
| Bowl Material | Polycarbonate |
| Minimum Pressure Setting | 0.05 MPa |
| Maximum Pressure Setting | 0.85 MPa |
| Manufacturer Series | AC |
| Integrated Pressure Gauge | With Pressure Gauge |
| Port Connection Thread Standard | G |
| Maximum Operating Pressure | 1 MPa |