Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size – With Pressure Gauge

RS Stock No.:
1366743
Mfr. Prt No.:
MSB6-1/2-FRC5:J1M1
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366743
Product description Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Manufacturer / Brand Festo
Manufacturer part number MSB6-1/2-FRC5:J1M1
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
RS stock number 1366743
Product description Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Manufacturer / Brand Festo
Manufacturer part number MSB6-1/2-FRC5:J1M1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details


Specifications

Attribute Value
Brand Festo
Bowl Material Plastic
Minimum Pressure Setting 0.5 bar
Pressure Gauge Port Thread Size 1/2 in
Maximum Pressure Setting 12 bar
Filtration Size 40 µm
Manufacturer Series MS
Maximum Process Operating Temperature +60 °C
Port Connection Thread Size 1/2 in
Pressure Gauge Port Size G 1/2
Integrated Pressure Gauge With Pressure Gauge
Minimum Ambient Operating Temperature -10 °C
Minimum Process Operating Temperature -10 °C
Pressure Setting Range 0.5 → 12 bar
Port Connection Thread Standard G
Ambient Operating Temperature Range -10 → +60 °C
Maximum Operating Pressure 20 bar
Drain Type Manual
Pressure Gauge Port Thread Standard G
Minimum Operating Pressure 1.5 bar
Maximum Ambient Operating Temperature +60 °C
Port Connection G 1/2
Checking stock...
IDR
1,991,021.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,991,021.98
*price per unit indicative
"Festo G 1/2 FRL, Manual Drain, 40μm Filtration Size - With Pressure Gauge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda