SMC AW Filter Regulator, 5μm, G 1/4

RS Stock No.:
8903213
Mfr. Prt No.:
AW20-F02H-B
Brand:
SMC
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
RS stock number 8903213
Product description SMC AW Filter Regulator, 5μm, G 1/4
Manufacturer / Brand SMC
Manufacturer part number AW20-F02H-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand SMC
Minimum Ambient Operating Temperature -5 °C
Minimum Process Operating Temperature -5 °C
Proof Pressure 1.5 MPa
Pressure Gauge Port G 1/8
Maximum Ambient Operating Temperature +60 °C
Bowl Material Polycarbonate
Manufacturer Series AW
Port Connection Thread Standard G
Maximum Operating Pressure 10 bar
Pressure Gauge Port Thread Standard G
Filtration Size 5 µm
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Port Connection G 1/4
Pressure Gauge Port Thread Size 1/8 in
Maximum Process Operating Temperature +60 °C
Port Connection Thread Size 1/4 in
Checking stock...
IDR
589,376.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1589,376.91
*price per unit indicative
"SMC AW Filter Regulator, 5μm, G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda