Festo D-MINI Filter Regulator, 40μm, G 1/4, Manual

RS Stock No.:
1754561
Mfr. Prt No.:
FRC-1/4-D-MINI
Brand:
Festo
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
RS stock number 1754561
Product description Festo D-MINI Filter Regulator, 40μm, G 1/4, Manual
Manufacturer / Brand Festo
Manufacturer part number FRC-1/4-D-MINI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details


Specifications

Attribute Value
Brand Festo
Minimum Ambient Operating Temperature -10 °C
Minimum Process Operating Temperature -10 °C
Port Connection Thread Standard G
Maximum Operating Pressure 16 bar
Drain Type Manual
Minimum Operating Pressure 1 bar
Pressure Gauge Port G 1/4
Maximum Ambient Operating Temperature +60 °C
Filtration Size 40 µm
Pressure Gauge Port Thread Size 1/4 in
Port Connection G 1/4
Port Connection Thread Size 1/4 mm
Bowl Material Polycarbonate
Manufacturer Series D-MINI
Maximum Process Operating Temperature +60 °C
Ambient Operating Temperature Range -10 → +60 °C
Checking stock...
IDR
3,034,048.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,034,048.14
*price per unit indicative
"Festo D-MINI Filter Regulator, 40μm, G 1/4, Manual" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda