SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 1/4 in, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style

RS Stock No.:
7715803
Mfr. Prt No.:
KQ2T07-00A
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7715803
Product description SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 1/4 in, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2T07-00A
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
RS stock number 7715803
Product description SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 1/4 in, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2T07-00A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Union Tee KQ2T

The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Features and Benefits

• Can be used under a wide range of pressures from a low vacuum to 1 MPa
• Low force required for fitting and removal
• Compact dimensions for use within smaller spaces
• Quick and easy to assemble

Product Application Information

Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.


Specifications

Attribute Value
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Brand SMC
Minimum Operating Temperature -5 °C
Branch Tube Connection Push In 1/4 in
Maximum Operating Temperature +60 °C
Tube Connection B - Type Push In
Tube Connection A - Tube Size 1/4 in
Manufacturer Series KQ2
Tube Connection B - Tube Size 1/4 in
Tube Connection A Push In 1/4 in
Branch Tube Connection - Tube Size 1/4 in
Tube Connection B Push In 1/4 in
Branch Tube Connection - Type Push In
Connection Style Tube-to-Tube
Tube Connection A - Type Push In
Connector A Push In 1/4 in
Connector B Push In 1/4 in
Checking stock...
IDR
1,296,755.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,296,755.07259,351.01
*price per unit indicative
"SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 1/4 in, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda