Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection

RS Stock No.:
1825226
Mfr. Prt No.:
3104 10 00
Brand:
Legris
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
RS stock number 1825226
Product description Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
Manufacturer / Brand Legris
Manufacturer part number 3104 10 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

Equal Tee Connector

Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

LF812077-99

Specifications

Attribute Value
Brand Legris
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Manufacturer Series LF3000
Minimum Operating Temperature -20 °C
Branch Tube Connection Push In 10 mm
Maximum Operating Temperature +80 °C
Tube Connection B - Type Push In
Tube Connection A - Tube Size 10 mm
Tube Connection A Push In 10 mm
Tube Connection B - Tube Size 10 mm
Branch Tube Connection - Tube Size 10 mm
Maximum Operating Pressure 20 bar
Tube Connection B Push In 10 mm
Branch Tube Connection - Type Push In
Tube Connection A - Type Push In
Connection Style Tube-to-Tube
Connector A Push In 10 mm
Connector B Push In 10 mm
Checking stock...
IDR
377,918.67
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1377,918.67188,959.34
*price per unit indicative
"Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda