Legris LF3800 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
5362577
Mfr. Prt No.:
3805 06 11
Brand:
Legris
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
RS stock number 5362577
Product description Legris LF3800 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3805 06 11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Sensor Accessories - Stainless Steel Fittings

Push-in and compression stainless steel fittings

Resistant to aggressive and corrosive environments
Resistant to corrosive fluids


Specifications

Attribute Value
Brand Legris
Pneumatic Fitting Type Straight Threaded Adaptor
Body Material Stainless Steel
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +110 °C
Connector A - Gender Male
Manufacturer Series LF3800
Mounting Type Inline
Maximum Operating Pressure 20 bar
Connection Style Threaded-to-Tube
Connector B Push In 6 mm
Connector A NPT 1/8 Male
Threaded Connection NPT 1/8 Male
Checking stock...
IDR
362,080.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1362,080.28
*price per unit indicative
"Legris LF3800 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda