RS PRO Straight Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
2994042
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2994042
Product description RS PRO Straight Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
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
RS stock number 2994042
Product description RS PRO Straight Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Straight Adaptor - Male Tapered/Parallel

Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar


Specifications

Attribute Value
Pneumatic Fitting Type Straight Threaded Adaptor
Brand RS PRO
Minimum Operating Temperature -18 °C
Maximum Operating Temperature +70 °C
Mounting Type Inline
Connector A - Gender Male
Maximum Operating Pressure 15 bar
Standards Met RoHS Compliant
Connection Style Threaded-to-Tube
Connector B Push In 6 mm
Connector A R 3/8 Male
Checking stock...
IDR
194,466.06
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1194,466.0638,893.21
*price per unit indicative
"RS PRO Straight Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda