SMC M Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.:
2223801
Mfr. Prt No.:
M-5H-4
Brand:
SMC
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
RS stock number 2223801
Product description SMC M Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number M-5H-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Threaded Adaptors & Accessories

Hose Nipple

These hose nipples are an excellent choice for air connection in confined areas and can be used with many styles of plastic tubing.

M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Straight Threaded Adaptor
Body Material Brass
Manufacturer Series M
Mounting Type Inline
Connector A - Gender Male
Maximum Operating Pressure 1.5 MPa
Thread Material Brass
Finish Nickel Plated
Connection Style Threaded-to-Tube
Connector B Push In 4 mm
Connector A M5 Male
Threaded Connection M5 Male
Checking stock...
IDR
118,735.48
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1118,735.4823,747.10
*price per unit indicative
"SMC M Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda