Festo QS Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.:
1216006
Mfr. Prt No.:
QSMF-M5-4
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1216006
Product description Festo QS Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number QSMF-M5-4
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
RS stock number 1216006
Product description Festo QS Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number QSMF-M5-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

FESTO QSF Push in Fittings – Female Thread with External Hex

The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion


Specifications

Attribute Value
Brand Festo
Pneumatic Fitting Type Straight Threaded Adaptor
Body Material Brass
Minimum Operating Temperature -10 °C
Connector A - Gender Female
Food Grade No
Maximum Operating Temperature +80 °C
Thread Material Brass
Manufacturer Series QS
Finish Nickel Plated
Mounting Type Inline
Connection Style Threaded-to-Tube
Connector B Push In 4 mm
Maximum Operating Pressure 14 bar
Chemical Resistant No
Connector A M5 Female
Threaded Connection M5 Female
Checking stock...
IDR
391,449.48
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1391,449.4839,144.95
*price per unit indicative
"Festo QS Series Straight Threaded Adaptor, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda