Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male 8mm

RS Stock No.:
1754632
Mfr. Prt No.:
KD4-1/4-A
Brand:
Festo
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
RS stock number 1754632
Product description Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male 8mm
Manufacturer / Brand Festo
Manufacturer part number KD4-1/4-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Festo Pneumatic Quick Connect Coupling

Festo K Series Pneumatic Quick Connect Sockets and Plugs

Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)


Specifications

Attribute Value
Brand Festo
Material Brass
Maximum Operating Pressure 12 bar
Thread Standard G
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Coupling Gender Male
Thread Gender Male
Finish Nickel Plated
Threaded Connection G 1/4 Male
Thread Size 1/4 in
Hose Barb Connection 8 mm
Manufacturer Series KD4
Checking stock...
IDR
300,090.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1300,090.29
*price per unit indicative
"Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda