Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style
- RS Stock No.:
- 1816148
- Mfr. Prt No.:
- QSLV3-1/4-8
- Brand:
- Festo

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1816148 |
| Product description | Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | Festo |
| Manufacturer part number | QSLV3-1/4-8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1816148 |
| Product description | Festo QSLV Series Multi-Connector Fitting, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | Festo |
| Manufacturer part number | QSLV3-1/4-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
FESTO QSLV Tube to Tube Fitting
The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.
Features and Benefits
- The distributor has a blue release ring to allow for the tubing to be detached easily
- The respective outside tubing diameter is marked on the release ring for convenience and ease of use
- Any brass used within the push-in fittings are nickel-plated, making them resistant to corrosion and damage
- 360° assembly position, meaning the fitting can be easily aligned after assembly
Applications
The FESTO range of multiple distributors can be used in a number of industrial applications such as
- Aerospace
- Air compressors
- Gas stations
- Mining industry
Specifications
| Attribute | Value |
| Brand | Festo |
| Pneumatic Fitting Type | Multi-Connector Fitting |
| Maximum Operating Pressure | 6 bar |
| Suitable Media | Air |
| Number of Inlet Ports | 1 |
| Minimum Operating Temperature | -10 °C |
| Body Material | PBT |
| Number of Outlet Ports | 3 |
| Inlet Port | R 1/4 |
| Connection Style | Threaded-to-Tube |
| Maximum Operating Temperature | +80 °C |
| Manufacturer Series | QSLV |
| Outlet Port | Push In 8 mm |
| Mounting Type | Inline |
| Material | PBT |