3 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 4mm Outlet

RS Stock No.:
4003306
Mfr. Prt No.:
KM13-04-08-3
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4003306
Product description 3 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 4mm Outlet
Manufacturer / Brand SMC
Manufacturer part number KM13-04-08-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Single Sided Manifold


Specifications

Attribute Value
Brand SMC
Manufacturer Series KM
Inlet Port Push In 8 mm
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Material PBT
Outlet Port - Connection Type Push In
Inlet Port - Tube Size 8 mm
Outlet Port Push In 4 mm
Number of Inlet Ports 1
Inlet Port - Connection Type Push In
Outlet Port - Tube Size 4 mm
Number of Outlet Ports 3
Connection Style Tube-to-Tube
Maximum Operating Pressure 1 MPa
Checking stock...
IDR
171,600.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1171,600.04
*price per unit indicative
"3 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 4mm Outlet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda