10 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 8 mm

RS Stock No.:
2453068
Mfr. Prt No.:
KM11-08-12-10
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2453068
Product description 10 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 8 mm
Manufacturer / Brand SMC
Manufacturer part number KM11-08-12-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Manifolds KM Series

One-touch fittings manifold from SMC. These KM series offer a variety of models, compact piping and manifold piping capabilities. One-touch fittings give the most efficient operation and suitable for use with general industrial water application.

One-touch fittings manifold
Variety of tube sizes available
Tube material includes nylon, soft nylon and polyurethane


Specifications

Attribute Value
Brand SMC
Material PBT
Maximum Operating Temperature +60 °C
Manufacturer Series KM
Outlet Port Push In 8 mm
Minimum Operating Temperature -5 °C
Outlet Port - Connection Type Push In
Maximum Operating Pressure 1 MPa
Inlet Port - Tube Size 12 mm
Inlet Port - Connection Type Push In
Number of Inlet Ports 1
Number of Outlet Ports 10
Outlet Port - Tube Size 8 mm
Inlet Port Push In 12 mm
Connection Style Tube-to-Tube
Checking stock...
IDR
512,912.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1512,912.10
*price per unit indicative
"10 Outlet Ports PBT Pneumatic Manifold Tube-to-Tube Fitting, Push In 8 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda