Legris3311 4 Outlet Pneumatic Manifold Threaded Fitting, G 3/8 G 1/4

RS Stock No.:
0867487
Mfr. Prt No.:
3311 13 17 04
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0867487
Product description Legris3311 4 Outlet Pneumatic Manifold Threaded Fitting, G 3/8 G 1/4
Manufacturer / Brand Legris
Manufacturer part number 3311 13 17 04
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
RS stock number 0867487
Product description Legris3311 4 Outlet Pneumatic Manifold Threaded Fitting, G 3/8 G 1/4
Manufacturer / Brand Legris
Manufacturer part number 3311 13 17 04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Manifolds & Sealing Washers

Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C

Single Sided Manifolds

Single sided manifolds to be used for the distribution of compressed air. A wide range of threads and outlets are available.

LF867471-10L431719-01

Specifications

Attribute Value
Brand Legris
Minimum Operating Temperature -10 °C
Material Anodised Aluminium
Outlet Port - Thread Size 1/4 in
Maximum Operating Temperature +80 °C
Outlet Port - Gender Female
Manufacturer Series 3311
Outlet Port G 1/4 Female
Outlet Port - Thread Standard G
Inlet Port - Thread Size 3/8 in
Maximum Operating Pressure 20 bar
Number of Inlet Ports 1
Inlet Port - Thread Standard G
Inlet Port - Gender Female
Number of Outlet Ports 4
Inlet Port G 3/8 Female
Connection Style Threaded
Checking stock...
IDR
655,457.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1655,457.61
*price per unit indicative
"Legris3311 4 Outlet Pneumatic Manifold Threaded Fitting, G 3/8 G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda