SMC AS Series Threaded Speed Controller, R 3/8 Inlet Port x 10mm Tube Outlet Port

RS Stock No.:
8270822
Mfr. Prt No.:
AS3201F-03-10SA
Brand:
SMC
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
RS stock number 8270822
Product description SMC AS Series Threaded Speed Controller, R 3/8 Inlet Port x 10mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS3201F-03-10SA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)


Specifications

Attribute Value
Brand SMC
Type Speed Controller
Tube Outlet Port 10 mm
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Maximum Outlet Pressure 1(Outlet) MPa, 1.5(Proof) MPa
Threaded Inlet Thread Size 3/8 in
Outlet Port Type Tube
Threaded Inlet Thread Standard R
Threaded Inlet Port R 3/8
Inlet Port Type Threaded
Checking stock...
IDR
327,991.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1327,991.03
*price per unit indicative
"SMC AS Series Threaded Speed Controller, R 3/8 Inlet Port x 10mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda