SMC ASP Series Threaded Flow Regulator, R 1/4 Male Inlet Port x 8mm Tube Outlet Port
- RS Stock No.:
- 4943377
- Mfr. Prt No.:
- ASP430F-02-08S
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4943377 |
| Product description | SMC ASP Series Threaded Flow Regulator, R 1/4 Male Inlet Port x 8mm Tube Outlet Port |
| Manufacturer / Brand | SMC |
| Manufacturer part number | ASP430F-02-08S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Combined Blocking and Flow Regulator
Note
Use caution with soft nylon or polyurethane at maximum pressure.
Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Outlet Pressure | 0.1 MPa |
| Type | Flow Controller |
| Tube Outlet Port | 8 mm |
| Maximum Outlet Pressure | 1 MPa |
| Threaded Inlet Thread Size | 1/4 in |
| Outlet Port Type | Tube |
| Threaded Inlet Thread Standard | R |
| Threaded Inlet Port | R 1/4 Male |
| Inlet Port Type | Threaded |
| Threaded Inlet Thread Gender | Male |
| Manufacturer Series | ASP |