Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port

RS Stock No.:
1366655
Mfr. Prt No.:
GR-QS-6
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366655
Product description Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
Manufacturer / Brand Festo
Manufacturer part number GR-QS-6
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
RS stock number 1366655
Product description Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
Manufacturer / Brand Festo
Manufacturer part number GR-QS-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flow Regulators & Restrictors - Festo

FESTO GR One Way Flow Control Valve, Inline Installation

Introducing the FESTO GR series. The series features a range of one-way flow control valve fittings. The valve fittings are combined within a housing. This allows the flow and return speed to be set separately for single or double acting cylinders. The GR series facilitates an efficient and reliable pressure system for compressed air and water.

Features and Benefits

  • This range by FESTO includes one way pneumatic flow control valves

  • Maximum flexibility for pneumatic fittings

  • Wide operating temperature range

  • Available with a variety of different thread and diameter connector sizes, made from robust, solid materials

  • Through-hole and front panel mounting

  • Variations of tube and threading connection type options are available within the GR series

How do one way flow control valves work?

Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.


Specifications

Attribute Value
Brand Festo
Proof Pressure 6 bar
Outlet Port Type Tube
Type Flow Controller
Body Material Polyamide
Inlet Port Type Tube
Tube Outlet Port 6 mm
Manufacturer Series GR
Minimum Outlet Pressure 0.2 (Operating) bar
Tube Inlet Port 6 mm
Maximum Outlet Pressure 10 (Operating) bar
Checking stock...
IDR
567,035.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1567,035.34
*price per unit indicative
"Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda