SMC FEP, Nylon, PFA, Polyurethane, Soft Nylon Blanking Plug for 8mm
- RS Stock No.:
- 9075930
- Mfr. Prt No.:
- KQ2C08-00A
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9075930 |
| Product description | SMC FEP, Nylon, PFA, Polyurethane, Soft Nylon Blanking Plug for 8mm |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KQ2C08-00A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SG
Product Details
Tubing Cap KQ2C
The KQ2C one-touch tube caps are used to plug unused nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure. When the tubing cap is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Note
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Specifications
| Attribute | Value |
| Accessory Type | Blanking Plug |
| Brand | SMC |
| Tube Size | 8 mm |
| Outer Diameter | 15.2 mm |
| Material | FEP, Nylon, PFA, Polyurethane, Soft Nylon |
| For Use With | KQ2 Series |
| Overall Length | 20.5 mm |